500/ 3 35 DS | Adels-Contact

Lustre terminal, 3 pole, 0.5-5.5 mm², natural, screw connection, 24 A, 500/ 3 35 DS

Order No.: 46P2452
EAN: 4028012101276
MPN:
500/ 3 35 DS
123303
500/ 3 35 DS Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available: 800 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 500/ 3 35 DS, Adels-Contact

This product is a terminal block with 3 poles, designed for wires with a cross-section of 2.5mm², and includes a wire protector for added safety and security.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 3 pole
Cable cross-section 0.5-5.5 mm²
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review