500/12 35 | Adels-Contact

Lustre terminal, 12 pole, 0.5-9.0 mm², natural, screw connection, 24 A, 500/12 35

Order No.: 46P2455
EAN: 4028012100019
MPN:
500/12 35
123212
500/12 35 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 500/12 35, Adels-Contact

This terminal block is suitable for 12 poles with a cross-sectional area of 2.5 mm².

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 0.5-9.0 mm²
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified