500/12 35 DS | Adels-Contact

Lustre terminal, 12 pole, 0.5-5.5 mm², natural, screw connection, 24 A, 500/12 35 DS

Order No.: 46P2456
EAN: 4028012100866
MPN:
500/12 35 DS
123312
500/12 35 DS Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available: 26 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0230 €
50 pcs.
1.8921 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 500/12 35 DS, Adels-Contact

This product is a terminal block with 12 poles, designed for wires with a cross-section of 2.5mm², and includes a wire protector for added safety and security.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 0.5-5.5 mm²
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified