19480 | Adels-Contact

Lustre terminal, 3 pole, 2.5 mm², clamping points: 3, natural, screw connection, 24 A, 19480

Order No.: 08H401
EAN: 4028012152834
MPN:
19480
500/ 3 35 MDS
19480 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 19480, Adels-Contact

Terminal block, Screw connection, 3-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 3 pole
Cable cross-section 2.5 mm²
Number of terminals 3
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No