168765 | Adels-Contact

Panel plug, 5 pole, 0.5-2.5 mm², clamping points: 2, black, plug-in connection, 20 A, 168765

Order No.: 08H517
EAN: 4028012102891
MPN:
168765
EINBAUSTECKER 5-POLIG SCHWARZ
168765 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Available: 10 pcs.
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Mounting, 168765, Adels-Contact

Panel mount plug, push-in, 5 pole, Rated voltage: 400 V, Rated current: 20 A, Solid, Clamping range: 0.5-2.5 mm², Spring steel, Brass, Black.

Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Cable cross-section 0.5-2.5 mm²
Number of terminals 2
Colour black
Connection plug-in connection
Rated current 20 A
AWG cross-section AWG 14
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes