168763 | Adels-Contact

Panel plug, 3 pole, 0.5-2.5 mm², clamping points: 2, black, plug-in connection, 20 A, 168763

Order No.: 08H516
EAN: 4028012100583
MPN:
168763
EINBAUSTECKER 3-POLIG SCHWARZ
168763 Adels-Contact Terminal Blocks
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug, 3 pole, PCB mounting, spring-clamp connection, 0.5-2.5 mm², black, AC 166 GEST/ 3 SW
Plug, 3 pole, PCB mounting, spring-clamp connection, 0.5-2.5 mm², black, AC 166 GEST/ 3 SW
Order No.: 46F8072
Manufacturer: Adels-Contact
per pc. 2.2848 € *

Panel Mounting, 168763, Adels-Contact

Panel mount plug, push-in, 3 pole, Rated voltage: 250 V, Rated current: 20 A, Solid, Clamping range: 0.5-2.5 mm², Spring steel, Brass, Black.

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
Number of terminals 2
Colour black
Connection plug-in connection
Rated current 20 A
AWG cross-section AWG 14
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement