157/ 3 | Adels-Contact

Porcelain terminal block, 3 pole, 0.5-9.0 mm², clamping points: 3, white, screw connection, 24 A, 157/ 3

Order No.: 46P2433
EAN: 4028012100392
MPN:
157/ 3
412203
157/ 3 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1543 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 157/ 3, Adels-Contact

Porcelain terminal block, 2.5 mm², with a fixed 3-pole configuration.

Technical specifications
Filter Property Value
Version porcelain terminal block
Pin number 3 pole
Cable cross-section 0.5-9.0 mm²
Number of terminals 3
Colour white
Connection screw connection
Rated current 24 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified