157/ 2 | Adels-Contact
Porcelain terminal block, 2 pole, 0.5-9.0 mm², clamping points: 2, white, screw connection, 24 A, 157/ 2
Order No.: 46P2432
EAN: 4028012100385
MPN:
157/ 2
412202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 157/ 2, Adels-Contact
Porcelain terminal block, 2.5 mm², with a fixed 2-pole configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | porcelain terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-9.0 mm² | |
| Number of terminals | 2 | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |