151465 | Adels-Contact
Socket part, 5 pole, 0.5-4.0 mm², clamping points: 1, natural, screw connection, 16 A, 151465
Order No.: 08H532
EAN: 4028012101191
MPN:
151465
STECKVERBINDER, BUCHSENTEILTEIL, 5 POLIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 9 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8207 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 151465, Adels-Contact
Socket, Screw, 5 pole, Rated voltage: 400 V, Rated current: 16 A, Fine stranded, stranded, Solid, Clamping range: 0.5-4.0 mm², Brass, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket part | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| Number of terminals | 1 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 16 A | |
| AWG cross-section | AWG 14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |