150565 | Adels-Contact
Plug part, 5 pole, 0.5-2.5 mm², clamping points: 1, natural, screw connection, 16 A, 150565
Order No.: 08H533
EAN: 4028012101146
MPN:
150565
STECKVERBINDER, STECKERTEIL, 5 POLIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Available: 9 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2015 €
50 pcs.
2.0587 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 150565, Adels-Contact
Plug, Screw, 5 pole, Rated voltage: 400 V, Rated current: 16 A, Fine stranded, stranded, Solid, Clamping range: 0.5-4.0 mm², Brass, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug part | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Number of terminals | 1 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 16 A | |
| AWG cross-section | AWG 14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |