128305 | Adels-Contact

Lustre terminal, 5 pole, 16 mm², clamping points: 5, natural, screw connection, 76 A, 128305

Order No.: 08H437
EAN: 4028012106561
MPN:
128305
2000/ 5 DS
128305 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7723 €
50 pcs.
3.5581 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 128305, Adels-Contact

Terminal block, Screw connection, 5-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 5 pole
Cable cross-section 16 mm²
Number of terminals 5
Colour natural
Connection screw connection
Rated current 76 A
AWG cross-section AWG 14-6
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15