128303 | Adels-Contact

Lustre terminal, 3 pole, 16 mm², clamping points: 3, natural, screw connection, 76 A, 128303

Order No.: 08H436
EAN: 4028012106547
MPN:
128303
2000/ 3 DS
128303 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8564 €
50 pcs.
1.7493 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 128303, Adels-Contact

Terminal block, Screw connection, 3-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 3 pole
Cable cross-section 16 mm²
Number of terminals 3
Colour natural
Connection screw connection
Rated current 76 A
AWG cross-section AWG 14-6
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15