127012 | Adels-Contact
Lustre terminal, 12 pole, 10 mm², clamping points: 12, natural, screw connection, 57 A, 127012
Order No.: 08H429
EAN: 4028012100033
MPN:
127012
1500/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 1 Week
Screw Terminal Block, 127012, Adels-Contact
Terminal block, Screw connection, 12-pole, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 10 mm² | |
| Number of terminals | 12 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 57 A | |
| AWG cross-section | AWG 18-8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |