125302 | Adels-Contact

Lustre terminal, 2 pole, 6.0 mm², clamping points: 2, natural, screw connection, 41 A, 125302

Order No.: 08H426
EAN: 4028012106172
MPN:
125302
1000/ 2 DS
125302 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4403 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 125302, Adels-Contact

Terminal block, Screw connection, 2-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 2 pole
Cable cross-section 6.0 mm²
Number of terminals 2
Colour natural
Connection screw connection
Rated current 41 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15