125202 | Adels-Contact

Lustre terminal, 2 pole, 6.0 mm², clamping points: 2, natural, screw connection, 41 A, 125202

Order No.: 08H425
EAN: 4028012106134
MPN:
125202
1000/ 2
125202 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 125202, Adels-Contact

Terminal block, Screw connection, 2-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 2 pole
Cable cross-section 6.0 mm²
Number of terminals 2
Colour natural
Connection screw connection
Rated current 41 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15