123302 | Adels-Contact

Lustre terminal, 2 pole, 2.5 mm², clamping points: 2, natural, screw connection, 24 A, 123302

Order No.: 08H423
EAN: 4028012105601
MPN:
123302
500/ 2 35 DS
123302 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 123302, Adels-Contact

Terminal block, Screw connection, 2-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 2 pole
Cable cross-section 2.5 mm²
Number of terminals 2
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15