121305 | Adels-Contact

Lustre terminal, 5 pole, 2.5 mm², clamping points: 5, natural, screw connection, 24 A, 121305

Order No.: 08H415
EAN: 4028012105250
MPN:
121305
230/ 5 DS
121305 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 121305, Adels-Contact

Terminal block, Screw connection, 5-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 5 pole
Cable cross-section 2.5 mm²
Number of terminals 5
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15