121212 | Adels-Contact

Lustre terminal, 12 pole, 2.5 mm², clamping points: 12, natural, screw connection, 24 A, 121212

Order No.: 08H409
EAN: 4028012100002
MPN:
121212
230/12
121212 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Next delivery: 95 pcs. on 2026-08-21
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 121212, Adels-Contact

Terminal block, Screw connection, 12-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 2.5 mm²
Number of terminals 12
Colour natural
Connection screw connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back