11643 | Adels-Contact
Lustre terminal, 5 pole, 0.5-4.0 mm², white, screw connection, 10 A, 11643
Order No.: 08H525
EAN: 4028012101108
MPN:
11643
SICHERUNGSKLEMME 5 POLIG 6,3 X 25 MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3550 € *
Available: 9 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9980 €
50 pcs.
4.6886 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Luster terminal, 11643, Adels-Contact
Luster terminal, 5-pole, 6.3 x 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |