1000/ 5 | Adels-Contact

Lustre terminal, 5 pole, 0.5-12 mm², clamping points: 5, natural, screw connection, 41 A, 1000/ 5

Order No.: 46P2428
EAN: 4028012100897
MPN:
1000/ 5
125205
1000/ 5 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1000/ 5, Adels-Contact

The screw terminal is designed for flexibility and can accommodate wires up to 6 mm². It has 5 poles for connecting multiple wires or components.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 5 pole
Cable cross-section 0.5-12 mm²
Number of terminals 5
Colour natural
Connection screw connection
Rated current 41 A
AWG cross-section AWG 22-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review