1000/ 3 | Adels-Contact
Lustre terminal, 3 pole, 0.5-12 mm², clamping points: 3, natural, screw connection, 41 A, 1000/ 3
Order No.: 46P2426
EAN: 4028012100873
MPN:
1000/ 3
125203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1000/ 3, Adels-Contact
The screw terminal is designed for flexibility and can accommodate wires up to 6 mm². It has 3 poles for connecting multiple wires or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-12 mm² | |
| Number of terminals | 3 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 41 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |