1000/ 3 DS | Adels-Contact

Lustre terminal, 3 pole, 0.5-8.0 mm², clamping points: 3, natural, screw connection, 41 A, 1000/ 3 DS

Order No.: 46P2427
EAN: 4028012100880
MPN:
1000/ 3 DS
125303
1000/ 3 DS Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1000/ 3 DS, Adels-Contact

The screw terminal is designed for flexibility and can accommodate wires up to 6 mm². It has 3 poles for connecting multiple wires or components.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 3 pole
Cable cross-section 0.5-8.0 mm²
Number of terminals 3
Colour natural
Connection screw connection
Rated current 41 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified