AC 162 ALS LED TYP I 35 GY | Adels-Contact
LED connection cable, 0.35 m, screw connection straight to open end, 2.5 mm², AWG 14, AC 162 ALS LED TYP I 35 GY
Order No.: 46P2461
EAN: 4028012111695
MPN:
AC 162 ALS LED TYP I 35 GY
14330203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1182 €
50 pcs.
1.9754 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, AC 162 ALS LED TYP I 35 GY, Adels-Contact
LED Plug connector AC162 ALS LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | screw connection | |
| Connection (2) | open end | |
| Cable length | 0.35 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |