AC 166-1/ 3 ZEL FO WS | Adels-Contact
Strain relief, for plug/socket, AC 166-1/ 3 ZEL FO WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief clamps for high series AC 166, type AC 166.
For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.
For female connectors with latching eyelet.
Technical attributes (type, connection, color): AC 166-1/3 ZEL FO, flat or 2 round cables up to 4.5 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | plug/socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |