163/ 5 ZEL EV | Adels-Contact
Strain relief, 5 pole, black, for fuse terminal, 163/ 5 ZEL EV
Order No.: 46P2450
EAN: 4028012100507
MPN:
163/ 5 ZEL EV
12249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5589 €
50 pcs.
1.4518 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief, 163/ 5 ZEL EV, Adels-Contact
The strain relief designed for a connector with 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Version | 5 pole | |
| Colour | black | |
| Suitable for | fuse terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |