163/ 3 ZEL EV | Adels-Contact

Strain relief, 3 pole, black, for fuse terminal, 163/ 3 ZEL EV

Order No.: 46P2448
EAN: 4028012100491
MPN:
163/ 3 ZEL EV
12244
163/ 3 ZEL EV Adels-Contact Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief, 163/ 3 ZEL EV, Adels-Contact

The strain relief designed for a connector with 3 poles.

Technical specifications
Filter Property Value
Product type strain relief
Version 3 pole
Colour black
Suitable for fuse terminal
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review