SMDFLAT 345/ 2 WS | Adels-Contact

SMD terminal, 2 pole, pitch 4 mm, straight, white, SMDFLAT 345/ 2 WS

Order No.: 46P2475
EAN: 4028012112456
MPN:
SMDFLAT 345/ 2 WS
351102
SMDFLAT 345/ 2 WS Adels-Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, SMDFLAT 345/ 2 WS, Adels-Contact

Two-pole SMD connector.

Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Grid 4 mm
Connection plug-in connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 6 A
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review