SMDFLAT 345/ 1 WS | Adels-Contact

SMD terminal, 1 pole, pitch 4 mm, straight, white, SMDFLAT 345/ 1 WS

Order No.: 46P2474
EAN: 4028012112449
MPN:
SMDFLAT 345/ 1 WS
351101
SMDFLAT 345/ 1 WS Adels-Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3094 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, SMDFLAT 345/ 1 WS, Adels-Contact

Single-pole SMD connector.

Technical specifications
Filter Property Value
Version terminal block
Pin number 1 pole
Grid 4 mm
Connection plug-in connection
Orientation straight
Type of locking No
Rated voltage 600 V
Rated current 6 A
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review