AC 162 STS/ 2 LED GY | Adels-Contact
Plug, 2 pole, straight, gray, AC 162 STS/ 2 LED GY
Order No.: 46P2462
EAN: 4028012106738
MPN:
AC 162 STS/ 2 LED GY
145102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Plug connector, AC 162 STS/ 2 LED GY, Adels-Contact
LED Plug connector AC162 STS/ 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket/pin insert | |
| Pin number | 2 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |