AC 166 GSTLH/ 3 SW | Adels-Contact
Plug, 3 pole, PCB mounting, solder connection, 2.5 mm², black, AC 166 GSTLH/ 3 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
50 pcs.
1.5113 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, AC 166 GSTLH/ 3 SCHWARZ, ADELS-CONT
Plug horizontal, 3 pole, black, coding: 2 (mains), voltage rating: 250 V, current rating: 20.0 A, mounting hole diameter: 1.4 mm.
Features
- With PE function
- With protection against incorrect plugging
- Degree of protection: IP20
- Contact material: Brass
- Flammability rating: V-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | PCB mounting | |
| Design | straight | |
| Cable cross-section | 2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |