AC 166 GSTF/525 SW EV | Adels-Contact

Plug, 5 pole, cable assembly, screw connection, 0.5-4.0 mm², black, AC 166 GSTF/525 SW EV

Order No.: 46P2467
EAN: 4028012102662
MPN:
AC 166 GSTF/525 SW EV
18004
AC 166 GSTF/525 SW EV Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,720.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.6037 €

Plug, AC 166 GSTF/525 SW EV, Adels-Contact

Plug with 5 pole.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review