AC 166 GSTF/325 SW EV | Adels-Contact
Plug, 3 pole, cable assembly, screw connection, 0.5-4.0 mm², black, AC 166 GSTF/325 SW EV
Order No.: 46P2466
EAN: 4028012102655
MPN:
AC 166 GSTF/325 SW EV
17962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2011 €
50 pcs.
2.9869 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, AC 166 GSTF/325 SW EV, Adels-Contact
Plug with 3 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |