AC 166 GEBU/ 3 SW | Adels-Contact
Socket, 3 pole, cable assembly, spring-clamp connection, 0.5-2.5 mm², black, AC 166 GEBU/ 3 SW
No longer in assortment
Connectors series AC 166, type AC 166.
To EN 60320; Rated current: 16 A (CSA 10 A). Rated voltage 3-pole: VDE/Kema Keur/IMQ/Nemko 250 V, Semko 400 V, UL, CSA 600 V. Rated voltage 5-pole: VDE/Kema Keur 400 V, CSA 600 V. Rated cross-section: 1.5/2.5 mm². Stripping length: 8.0 to 9.0 mm. Connection: cage clamp terminals, panel thickness 0.5 to 1.2 mm. Contact: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Temperature limit: +110 °C.
Panel sockets.
Type: AC 166 GEBU/3, 3 - pole, A 35.5, B 17.5, C 37.5 mm, black
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | spring-clamp connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |