AC 166 GBUPF/ 3 SW EV | Adels-Contact
Socket, 3 pole, cable assembly, plug-in connection, 0.5-2.5 mm², black, AC 166 GBUPF/ 3 SW EV
Order No.: 46P2465
EAN: 4028012102686
MPN:
AC 166 GBUPF/ 3 SW EV
17798
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: On Request
Socket, AC 166 GBUPF/ 3 SW EV, Adels-Contact
Socket with 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |