AC 166 GBULH/ 3 WS | Adels-Contact
Socket, 3 pole, cable assembly, solder connection, 0.5-2.5 mm², white, AC 166 GBULH/ 3 WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors with solder terminals, series AC 166, type AC 166.
3-pole, with 3.3 mm solder pins for 1.4 mm hole diameter; Rated current: 16 A. Rated voltage: 250 V. Rated cross-section: 2.5 mm². Contact material: tinned brass. Insulator: polyamide 6.6. Certifications: Kema Keur. Temperature limit: +110 °C. Dimensions: 28.2 x 24.2 x 13 mm.
Horizontal solder connections.
Type: AC 166 GBULH/3, socket, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |