AC 166 GBUF/525 WS EV | Adels-Contact

Socket, 5 pole, cable assembly, screw connection, 0.5-4.0 mm², white, AC 166 GBUF/525 WS EV

Order No.: 46P2464
EAN: 4028012102709
MPN:
AC 166 GBUF/525 WS EV
17764
AC 166 GBUF/525 WS EV Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
8.0444 €
50 pcs.
7.5446 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, AC 166 GBUF/525 WS EV, Adels-Contact

Socket with 5 poles.

Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour white
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review