AC 166 GBUF/325 WS | Adels-Contact
Socket, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², white, AC 166 GBUF/325 WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available: 127 pcs.
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
50 pcs.
2.6418 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Connectors with flat housing, series AC 166, type AC 166.
To EN 60320; Rated current: 16 A. Rated voltage 3-pole/5-pole: VDE/Kema Keur 250 V/400 V, UL, CSA 600 V (5-pole without UL certifications.) Rated cross-section: 1.5/2.5 mm². Stripping length: 7.0 mm. Contact: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Temperature limit: +110 °C.
Flat female connectors with housing.
Type: AC 166 GBUF/325, 3 - pole, A 28, B 12.6 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 20 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |