AC 166 GBUF/325 SW EV | Adels-Contact

Socket, 3 pole, cable assembly, screw connection, 0.5-4.0 mm², black, AC 166 GBUF/325 SW EV

Order No.: 46P2463
EAN: 4028012102716
MPN:
AC 166 GBUF/325 SW EV
17720
AC 166 GBUF/325 SW EV Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6057 €
50 pcs.
3.3677 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, AC 166 GBUF/325 SW EV, Adels-Contact

 Socket with 3 poles.

Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated current IEC 20 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review