17965 | Adels-Contact
Plug part flat, 3 pole, screw connection, 0.5-2.5 mm², white, 17965
Order No.: 08H527
EAN: 4028012102631
MPN:
17965
STECKERTEIL 3-POLIG FLACH WEISS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available: 10 pcs.
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4153 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug part, 17965, Adels-Contact
Plug part, 3-pole, flat white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug part | |
| Version | flat | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | screw connection | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 16 A | |
| Pin temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |