167063 | Adels-Contact

Intermediate coupling plug, 3 pole, screw mounting, screw connection, 0.5-2.5 mm², black, 167063

Order No.: 08H539
EAN: 4028012102853
MPN:
167063
ZWISCHENKUPPLUNG SCHWARZ
167063 Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Available: 10 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting link, 167063, Adels-Contact

Connecting link, Push-in, 3 pole, Rated voltage: 250 V, Rated current: 20 A, Brass, Clamping range: 0.5-2.5 mm², Black.

Technical specifications
Filter Property Value
Product type intermediate coupling
Version plug
Pin number 3 pole
Colour black
Connection screw connection
Assembly screw mounting
Design straight
Cable cross-section 0.5-2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated current IEC 16 A
Pin temperature 110 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No