163 ST/ 5 DS EV | Adels-Contact

Plug, 5 pole, cable assembly, screw connection, 0.5-4.5 mm², black, 163 ST/ 5 DS EV

Order No.: 46P2446
EAN: 4028012100460
MPN:
163 ST/ 5 DS EV
12291
163 ST/ 5 DS EV Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8203 €
50 pcs.
2.6299 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 163 ST/ 5 DS EV, Adels-Contact

A plug connector with 5 pole.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 0.5-4.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated current IEC 16 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin TN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review