163 ST/ 3 DS EV | Adels-Contact
Plug, 3 pole, cable assembly, screw connection, 0.5-4.5 mm², black, 163 ST/ 3 DS EV
Order No.: 46P2445
EAN: 4028012100453
MPN:
163 ST/ 3 DS EV
12263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 163 ST/ 3 DS EV, Adels-Contact
A plug connector with 3 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable cross-section | 0.5-4.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |