160 ST/ 3 DS NA | Adels-Contact
Plug, 3 pole, screw connection, 0.5-2.5 mm², natural, 160 ST/ 3 DS NA
Order No.: 46P2440
EAN: 4028012101122
MPN:
160 ST/ 3 DS NA
150563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 160 ST/ 3 DS NA, Adels-Contact
A plug connector with 3 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | natural | |
| Connection | screw connection | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |