160 ST/12 NA | Adels-Contact
Plug, 12 pole, screw connection, 0.5-4.0 mm², natural, 160 ST/12 NA
Order No.: 46P2444
EAN: 4028012101153
MPN:
160 ST/12 NA
150472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6652 €
50 pcs.
3.4153 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 160 ST/12 NA, Adels-Contact
A plug connector with 12 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Colour | natural | |
| Connection | screw connection | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |