160 ST/12 DS NA | Adels-Contact
Plug, 12 pole, screw connection, 0.5-2.5 mm², natural, 160 ST/12 DS NA
Order No.: 46P2443
EAN: 4028012101160
MPN:
160 ST/12 DS NA
150572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Available: 50 pcs.
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3554 €
50 pcs.
4.0817 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 160 ST/12 DS NA, Adels-Contact
A plug connector with 12 pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Colour | natural | |
| Connection | screw connection | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |