160 BU/ 5 DS SW EV | Adels-Contact

Socket, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², black, 160 BU/ 5 DS SW EV

Order No.: 46P2437
EAN: 4028012100484
MPN:
160 BU/ 5 DS SW EV
11818
160 BU/ 5 DS SW EV Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 160 BU/ 5 DS SW EV, Adels-Contact

A socket connector with 5 pole.

Technical specifications
Filter Property Value
Product type socket
Pin number 5 pole
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 0.5-2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Rated current IEC 16 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin TN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review