160 BU/ 3 DS NA | Adels-Contact

Socket, 3 pole, screw connection, 0.5-2.5 mm², natural, 160 BU/ 3 DS NA

Order No.: 46P2434
EAN: 4028012101184
MPN:
160 BU/ 3 DS NA
151563
160 BU/ 3 DS NA Adels-Contact Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket connector, 160 BU/ 3 DS NA, Adels-Contact

Socket connector with wire protection.

Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour natural
Connection screw connection
Cable cross-section 0.5-2.5 mm²
Logistics
Property Value
Customs tariff number 85369010
Country of origin TN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review