457083S | AccuLux
LED-working lamp, Ex-protected, 180 lm, rechargeable, IP64, 457083S
Order No.: 07L3688
EAN: 4003189570834
MPN:
457083S
AccuLux EX SLE 15 LED Set ohne Notlichtfunktion
Series: SLE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
462.9100 € *
Standard delivery time from the manufacturer is: 2 Weeks
EX-proof working lamp set, 457083S, AccuLux
EX-proof working lamp, for installation in vehicles or buildings.
Features
- 110° swivelling lamp head
- Removable lamp handle
- Protection against total discharge
- Dustproof and splash-proof
- 3 step switch: 2 steps for brightness + flash function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ex-protected | |
| Illuminant type | LED | |
| Luminous flux | 180 lm | |
| Reach | 170 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | 4 V 3.5 Ah | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |