456741 | AccuLux
LED-working lamp, with emergency lighting function, 200 lm, rechargeable, IP54, 456741
NCNR (non cancelable / non returnable)
LED working lamp kit, 456741, AccuLux
The housing of the dust and splash-proof AccuLux SL 8 LED safety light is made of robust plastic. Thanks to the 110° swivel light head and the orange lens supplied, the light can be used flexibly, e.g. for flashing operation as a warning light. State-of-the-art battery technology: the rechargeable, maintenance-free lithium iron phosphate battery is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The extremely low self-discharge ensures a long shelf life. An automatic switchover function from the LED main light to the LED pilot light is also integrated. The light has a residual capacity indicator with four LEDs on the back. The charging status is signaled by the pilot lamp lighting up. The L 5 charging station with optimized charging technology and minimal dimensions guarantees installation options for the smallest gaps in the vehicle or building. The AccuLux SL 8 LED can be charged at 230 V AC as well as 24 V and 12 V DC. The emergency light function guarantees light in the event of a power failure. Scope of delivery: light, charging station, 230 V mains cable, 12/24 V car charging cable, orange diffusing lens
Features
- Dust and splash-proof
- Main light: PowerLED + lens focus for long light range
- Robust plastic housing
- Pivoting light head
- Extremely lightweight, ergonomic design
| Filter | Property | Value |
|---|---|---|
| Version | with emergency lighting function | |
| Illuminant type | LED | |
| Luminous flux | 200 lm | |
| Reach | 170 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | LiFePO4 3.2 V | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |