456530 | AccuLux
LED-working lamp, 280 lm, rechargeable, IP54, 456530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hand-held spotlight, 456530, AccuLux
Hand-held spotlight with power LED and focused light beam and separate charging unit.
Features
- Dust and splash-proof
- Focused light beam with long light range
- Robust plastic housing
- Pivoting light head
- Extremely lightweight, ergonomic design
- 4-stage charge level indicator
- Emergency lighting function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 280 lm | |
| Reach | 150 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 4 V 3.5 Ah | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |